Low

LTC3370EUH#PBF - 

DC/DC Switching Regulator, Synchronous, 4 Output, 2.7 V to 5.5 V in, 5.5 V/2 A out, 2 MHz, QFN-32

LTC3370EUH#PBF - DC/DC Switching Regulator, Synchronous, 4 Output, 2.7 V to 5.5 V in, 5.5 V/2 A out, 2 MHz, QFN-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3370EUH#PBF
Order Code:
2473258
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3370EUH#PBF is a 4-channel 8A configurable buck DC/DC Converter includes four synchronous buck converters, configured to share eight 1A power stages. The DC/DC converters are assigned to one of eight power configurations via pin programmable C1-C3 pins. The common buck switching frequency may be programmed with an external resistor, synchronized to an external oscillator or set to a default internal 2MHz clock. The operating mode for all DC/DCs may be programmed via the PLL/MODE pin for Burst Mode or forced continuous mode operation. A PGOODALL output indicates when all enabled DC/DCs are within a specified percentage of their final output value. To reduce input noise, the buck converters are phased in 90° steps. Precision enable pin thresholds facilitate reliable power-up sequencing.
  • 100% Duty cycle very low dropout operation
  • Low total no load supply current
  • Precision enable pin thresholds for autonomous sequencing
  • Temp monitor indicates die temperature
  • PGOODALL pin indicates all enabled bucks are in regulation

Applications

Automotive, Industrial, Power Management

Product Information

:
2.7V
:
5.5V
:
4 Output
:
QFN
:
32Pins
:
2A
:
2A
:
5.5V
:
5.5V
:
Adjustable
:
2MHz
:
Synchronous Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.