Low

LTC3355EUF#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-20Vin, 2.7V-5Vout, 1Aout, QFN-20

LTC3355EUF#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-20Vin, 2.7V-5Vout, 1Aout, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3355EUF#PBF
Order Code:
2406681
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3355EUF#PBF is a complete input power interrupt ride-through DC-to-DC System for use with solid state drives. The part charges a super capacitor while delivering load current to VOUT and uses energy from the supercapacitor to provide continuous VOUT backup power when VIN power is lost. The LTC3355 contains a non-synchronous constant frequency current mode monolithic 1A buck switching regulator to provide a 2.7 to 5V regulated output voltage from an input supply of up to 20V. A 1A programmable CC/CV linear charger charges the supercapacitor from VOUT. When the VIN supply drops below the PFI threshold, the devices's constant frequency non-synchronous current mode 5A boost switching regulator delivers power from the supercapacitor to VOUT. A thermal regulation loop maximizes charge current while limiting the die temperature to 110°C. The IC has boost, charger and VIN programmable current limits.
  • Boost regulator operates down to 0.5V for maximum utilization of supercapacitor energy
  • Programmable supercapacitor charge current to 1A with overvoltage protection
  • Charger supports single cell CC/CV battery charging
  • Programmable VIN current limit
  • Programmable boost current limit
  • VIN power fail indicator
  • VCAP power good indicator
  • VOUT power on reset output

Applications

Metering, Safety, Power Management

Product Information

:
Buck (Step Down)
:
3V
:
20V
:
1Outputs
:
QFN
:
20Pins
:
1A
:
2.7V
:
5V
:
1MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

333 In stock

86 in stock for next day delivery (Liege stock)

247 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£5.79 £ 5.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.79
10 + £5.28
25 + £3.26
50 + £3.25
100 + £3.24
250 + £3.23
500 + £3.22
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.