Low

LTC3350EUHF#PBF - 

Special Function IC, Super capacitor Backup Controller & System Monitor, 4.5 V to 35 V in, QFN-38

LTC3350EUHF#PBF - Special Function IC, Super capacitor Backup Controller & System Monitor, 4.5 V to 35 V in, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3350EUHF#PBF
Order Code:
2461103
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3350EUHF#PBF is a high current supercapacitor Backup Controller and System Monitor can charge and monitor a series stack of one to four supercapacitors. The LTC3350's synchronous step-down controller drives N-channel MOSFETs for constant current/constant voltage charging with programmable input current limit. In addition, the step-down converter can run in reverse as a step-up converter to deliver power from the supercapacitor stack to the backup supply rail. Internal balancers eliminate the need for external balance resistors and each capacitor has a shunt regulator for overvoltage protection. The LTC3350 monitors system voltages, currents, stack capacitance and stack ESR which can all be read over the I²C/SMBus. The dual ideal diode controller uses N-channel MOSFETs for low loss power paths from the input and supercapacitors to the backup system supply.
  • High efficiency synchronous step-down CC/CV charging of one to four series supercapacitors
  • Step-up mode in backup provides greater utilization of stored energy in supercapacitors
  • 14-bit ADC for monitoring system voltages/currents, capacitance and ESR
  • Active overvoltage protection shunts
  • Internal active balancers, no balance resistors
  • Programmable input current limit prioritizes system load over capacitor charge current
  • Dual ideal diode PowerPath™ controller
  • All N-FET charger controller and PowerPath™ controller

Applications

Power Management

Product Information

:
High Current Supercapacitor Backup Controller & System Monitor
:
4.5V
:
35V
:
QFN
:
38Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.