Low

LTC3331IUH#PBF - 

Buck-Boost Supercapacitor Charger and Balancer, 3 V to 19 V in, QFN-32

LTC3331IUH#PBF - Buck-Boost Supercapacitor Charger and Balancer, 3 V to 19 V in, QFN-32
LTC3331IUH#PBF - Buck-Boost Supercapacitor Charger and Balancer, 3 V to 19 V in, QFN-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3331IUH#PBF
Order Code:
2432552
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3331IUH#PBF is a high voltage Energy Harvesting Power Supply plus a Buck-Boost DC/DC powered from a rechargeable battery to create a single output supply for alternative energy applications. The energy harvesting power supply, consisting of an integrated full-wave bridge rectifier and a high voltage buck DC/DC, harvests energy from piezoelectric, solar or magnetic sources. Either DC/DC converter can deliver energy to a single output. The buck operates when harvested energy is available, reducing the quiescent current draw on the battery to the 200nA required by the shunt charger, thereby extending the life of the battery. The buck-boost powers VOUT only when harvested energy is unavailable.
  • Dual input, single output DC/DCs with input prioritizer
  • Battery input - Up to 4.2V Buck-Boost DC/DC
  • 10mA Shunt battery charger with programmable float voltages (3.45, 4, 4.1 and 4.2V)
  • Low battery disconnect
  • 950nA at no load Ultra Low quiescent current
  • Integrated supercapacitor balancer
  • Up to 50mA Output current
  • Programmable DC/DC output voltage, buck UVLO and buck-boost peak input current
  • Integrated low-loss full-wave bridge rectifier
  • Input protective shunt - Up to 25mA at VIN >=20V
  • Green product and no Sb/Br

Applications

Wireless, HVAC, Security, Power Management, Sensing & Instrumentation

Product Information

:
Buck-Boost Supercapacitor Charger and Balancer
:
3V
:
19V
:
QFN
:
32Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

14 In stock

14 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.93 £ 6.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.93
10 + £6.38
25 + £5.88
50 + £4.26
100 + £4.13
250 + £4.00
500 + £3.86
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.