Low

LTC3330IUH#PBF - 

Power Management IC, DC/DC Converter Buck-Boost, 19 V, QFN-32

LTC3330IUH#PBF - Power Management IC, DC/DC Converter Buck-Boost, 19 V, QFN-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3330IUH#PBF
Order Code:
2366052
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3330IUH#PBF is a Nanopower Buck-boost DC/DC Converter comes with an energy harvesting battery life extender. It integrates a high voltage energy harvesting power supply plus a DC/DC converter powered by a primary cell battery to create a single output supply. The energy harvesting power supply, consisting of an integrated full-wave bridge rectifier and a high voltage buck converter, harvests energy from piezoelectric, solar or magnetic sources. The primary cell input powers a buck-boost converter capable of operation down to 1.8V at its input. Either DC/DC converter can deliver energy to a single output. The buck operates when harvested energy is available, reducing the quiescent current draw on the battery to essentially zero, thereby extending the life of the battery. The buck-boost powers VOUT only when harvested energy goes away. A low noise LDO post regulator and a super capacitor balancer are also integrated, accommodating a wide range of output storage configurations.
  • Zero battery IQ when energy harvesting source is available
  • 750nA at No-load ultralow quiescent current
  • Low noise LDO post regulator
  • Integrated super capacitor balancer
  • Up to 50mA of output current
  • Integrated low loss full-wave bridge rectifier

Applications

HVAC, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
19V
:
2
:
1
:
3
:
QFN
:
32Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2366051 - Power Management IC, DC/DC Converter Buck-Boost, 19 V, QFN-32

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.