Low

LTC3305EFE#PBF - 

BATTERY BALANCER, 64V, TSSOP-38

LTC3305EFE#PBF - BATTERY BALANCER, 64V, TSSOP-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3305EFE#PBF
Order Code:
2473268
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3305EFE#PBF is a lead-acid Battery Balancer intended to be used in conjunction with a separate pre-existing battery charger as part of a high performance battery system. All voltage monitoring, gate drive and fault detection circuitry is integrated. The LTC3305 employs an auxiliary battery or an alternative storage cell to transfer charge to or from each individual battery in the stack. A mode pin provides two operating modes, timer mode and continuous mode. In timer mode, once the balancing operation is completed, the balancer goes into a low power state for a programmed time and then periodically rebalances the batteries. In continuous mode, the balancing operation continues even after the batteries are balanced to their programmed termination voltage.
  • NFET Design
  • Stackable to balance larger series battery packs
  • Standalone balancing operation
  • Requires no external µP or additional control circuitry
  • Balancing current limited by external PTC thermistor
  • Continuous mode and timer mode
  • Programmable UV and OV fault thresholds
  • Programmable termination time and termination voltage

Applications

Industrial, Communications & Networking, Medical, Automotive, Power Management

Product Information

:
-
:
64V
:
Lead Acid
:
-
:
TSSOP
:
38Pins
:
-
:
10A
:
-40°C
:
125°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£11.75 £ 11.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.75
10 + £11.33
25 + £6.91
50 + £6.90
100 + £6.89
250 + £6.88
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.