Low

LTC3300ILXE-2#PBF - 

Battery LiFePO4, Li-Ion Bidirectional Balancer IC, Serial Interface, 6 Cells, 36 V supply, LQFP-48

LTC3300ILXE-2#PBF - Battery LiFePO4, Li-Ion Bidirectional Balancer IC, Serial Interface, 6 Cells, 36 V supply, LQFP-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3300ILXE-2#PBF
Order Code:
2355963
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3300ILXE-2#PBF is an addressable high efficiency bidirectional multi-cell Battery Balancer for transformer-based bidirectional active balancing of multi-cell battery stacks. All associated gate drive circuitry, precision current sensing, fault detection circuitry and a robust serial interface with built-in watchdog timer are integrated. This fault-protected controller IC can balance up to 6 series-connected battery cells with an input common mode voltage up to 36V. Charge from any selected cell can be transferred at high efficiency to or from 12 or more adjacent cells. Each LTC3300-2 has an individually addressable serial interface, allowing up to 32 LTC3300-2 devices to interface to one control processor. Fault protection features include readback capability, cyclic redundancy check (CRC) error detection, maximum on-time volt-second clamps and overvoltage shutoffs.
  • Up to 10A balancing current
  • Integrates seamlessly with the LTC680x family of multicell battery stack monitors
  • Bidirectional architecture minimizes balancing time and power dissipation
  • Up to 92% Charge transfer efficiency
  • Stackable architecture enables >800V systems
  • Uses simple 2-winding transformers
  • 1MHz Serial interface with 4-bit CRC packet error checking
  • Individually addressable with 5-bit address
  • Numerous fault protection

Applications

Automotive, Power Management

Product Information

:
LiFePO4, Li-Ion
:
SPI
:
6
:
-
:
36V
:
LQFP
:
48Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.