Low

LTC3300ILXE-1#PBF - 

Battery LiFePO4, Li-Ion Bidirectional Balancer IC, Serial Interface, 6 Cells, 36 V supply, LQFP-48

LTC3300ILXE-1#PBF - Battery LiFePO4, Li-Ion Bidirectional Balancer IC, Serial Interface, 6 Cells, 36 V supply, LQFP-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3300ILXE-1#PBF
Order Code:
2313444
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3300ILXE-1#PBF is a high efficiency bidirectional multi-cell Battery Balancer for transformer-based bidirectional active balancing of multicell battery stacks. All associated gate drive circuitry, precision current sensing, fault detection circuitry and a robust serial interface with built-in watchdog timer are integrated. Each LTC3300-1 can balance up to 6 series-connected battery cells with an input common mode voltage up to 36V. Charge from any selected cell can be transferred at high efficiency to or from 12 or more adjacent cells. An unique level-shifting SPI-compatible serial interface enables multiple LTC3300-1 devices to be connected in series without opto-couplers or isolators, allowing for balancing of every cell in a long string of series-connected batteries. When multiple LTC3300-1 devices are connected in series they can operate simultaneously, permitting all cells in the stack to be balanced concurrently and independently.
  • Bidirectional synchronous flyback balancing of up to 6 Li-ion or LiFePO4 cells in series
  • Up to 10A balancing current (set by externals)
  • Integrates seamlessly with the LTC680x family of multicell battery stack monitors
  • Bidirectional architecture minimizes balancing time and power dissipation
  • Up to 92% charge transfer efficiency
  • Stackable architecture enables >1000V systems
  • Uses simple 2-winding transformers
  • 1MHz Daisy-chainable serial interface with 4-bit CRC packet error checking
  • High noise margin serial communication
  • Numerous fault protection features

Applications

Automotive, Power Management

Product Information

:
LiFePO4, Li-Ion
:
Serial
:
6
:
-
:
36V
:
LQFP
:
48Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

12 In stock

12 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£10.30 £ 10.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.30
10 + £9.79
25 + £8.78
50 + £7.76
100 + £6.75
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.