Low

LTC3300HUK-2#PBF - 

Battery LiFePO4, Li-Ion Bidirectional Balancer IC, Serial Interface, 6 Cells, 36 V supply, QFN-48

LTC3300HUK-2#PBF - Battery LiFePO4, Li-Ion Bidirectional Balancer IC, Serial Interface, 6 Cells, 36 V supply, QFN-48
LTC3300HUK-2#PBF - Battery LiFePO4, Li-Ion Bidirectional Balancer IC, Serial Interface, 6 Cells, 36 V supply, QFN-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3300HUK-2#PBF
Order Code:
2366049
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3300HUK-2#PBF is an addressable high efficiency bidirectional multi-cell Battery Balancer for transformer-based bidirectional active balancing of multi-cell battery stacks. All associated gate drive circuitry, precision current sensing, fault detection circuitry and a robust serial interface with built-in watchdog timer are integrated. This fault-protected controller IC can balance up to 6 series-connected battery cells with an input common mode voltage up to 36V. Charge from any selected cell can be transferred at high efficiency to or from 12 or more adjacent cells. Each LTC3300-2 has an individually addressable serial interface, allowing up to 32 LTC3300-2 devices to interface to one control processor. Fault protection features include readback capability, cyclic redundancy check (CRC) error detection, maximum on-time volt-second clamps and overvoltage shutoffs.
  • Up to 10A balancing current
  • Integrates seamlessly with the LTC680x family of multicell battery stack monitors
  • Bidirectional architecture minimizes balancing time and power dissipation
  • Up to 92% Charge transfer efficiency
  • Stackable architecture enables >800V systems
  • Uses simple 2-winding transformers
  • 1MHz Serial interface with 4-bit CRC packet error checking
  • Individually addressable with 5-bit address
  • Numerous fault protection

Applications

Automotive, Power Management

Product Information

:
LiFePO4, Li-Ion
:
SPI
:
6
:
-
:
36V
:
QFN
:
48Pins
:
-40°C
:
150°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
11 in stock

Each

1+ £10.04 10+ £9.50 25+ £6.34 50+ £6.20 100+ £6.05 250+ £5.91 More Less

Associated Products

Related Searches

 

63 In stock

63 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.28 £ 5.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.28
25 + £4.47
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.