Low

LTC3265HDHC#PBF - 

DC/DC Adjustable Charge Pump Voltage Converter & Inverter, 4.5-32V in, 50 mA out, 500 kHz, DFN-18

LTC3265HDHC#PBF - DC/DC Adjustable Charge Pump Voltage Converter & Inverter, 4.5-32V in, 50 mA out, 500 kHz, DFN-18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3265HDHC#PBF
Order Code:
2504792
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3265HDHC#PBF is a low noise dual polarity DC to DC converter with boost and inverting charge pump in 18 pin DFN package. This inductorless (charge pump) high voltage DC to DC converter includes boost charge pump, inverting charge pump, two low noise positive and negative LDO post regulators. The boost charge pump powers the positive LDO post regulator while the inverting charge pump powers negative LDO regulator. The LDO output voltages can be adjusted using external resistor dividers. The regulated step up charge pump employs low quiescent current burst mode operation or low noise constant frequency mode. During burst mode operation, the boost charge pump regulates its output to 0.94 x 2 x VIN_P while inverting charge pump regulates its output (VOUT-) to -0.94 x VIN_N.
  • Programmable oscillator frequency from 50KHz to 500KHz
  • Boost charge pump generates 2 x VIN_P (VIN_P range from 4.5V to 16V)
  • Inverting charge pump generates -VIN_N (VIN_N range from 4.5V to 32V)
  • Low noise positive LDO post regulator provides up to 50mA output current
  • Low noise negative LDO post regulator provides up to 50mA output current
  • 135µA quiescent current in burst mode operation (both LDO regulators are in on condition)
  • Stable with ceramic capacitors
  • Short circuit and thermal protection
  • Operating junction temperature range from -40°C to 150°C

Applications

Power Management, Industrial

Product Information

:
Adjustable
:
4.5V
:
32V
:
DFN
:
18Pins
:
50mA
:
-
:
-
:
-
:
Boost, Inverting
:
150°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

2 In stock

2 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£7.13 £ 7.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.13
10 + £6.61
25 + £4.42
50 + £4.34
100 + £4.25
250 + £4.17
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.