Low

LTC3261HMSE#PBF - 

DC/DC Adjustable Charge Pump Voltage Converter, 4.5V to 32V in, -32V to -4.5V/100 mA out, MSOP-12

LTC3261HMSE#PBF - DC/DC Adjustable Charge Pump Voltage Converter, 4.5V to 32V in, -32V to -4.5V/100 mA out, MSOP-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3261HMSE#PBF
Order Code:
2293106
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3261HMSE#PBF is a high voltage Inverting charge-pump that operates over a wide 4.5 to 32V input range and is capable of delivering up to 100mA of output current. The charge-pump employs either low quiescent current burst mode operation or low noise constant frequency mode. In burst mode operation the charge-pump VOUT regulates to -0.94 VIN and the LTC3261 draws only 60µA of quiescent current. In constant frequency mode the charge-pump produces an output equal to -VIN and operates at a fixed 500kHz or to a programmed frequency between 50 to 500kHz using an external resistor.
  • Short-circuit/thermal protection
  • 100mA Charge pump output current

Applications

Power Management, Sensing & Instrumentation, Portable Devices, Medical

Product Information

:
Adjustable
:
4.5V
:
32V
:
MSOP
:
12Pins
:
100mA
:
-
:
-32V
:
-4.5V
:
Inverting
:
150°C
:
Cut Tape
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

122 In stock

1 in stock for next day delivery (Liege stock)

121 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.80 £ 5.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.80
25 + £3.56
100 + £3.23
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.