Low

LTC3260IMSE#PBF - 

Power Management IC, Inverting Charge Pump 100 mA, 4.5 V to 32 V in, 50kHz to 500kHz, MSOP-16

LTC3260IMSE#PBF - Power Management IC, Inverting Charge Pump 100 mA, 4.5 V to 32 V in, 50kHz to 500kHz, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3260IMSE#PBF
Order Code:
2115842
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3260IMSE#PBF is a low noise dual polarity output power supply inverting Charge Pump with both positive and negative LDO regulators. The charge pump operates over a wide 4.5 to 32V input range and can deliver up to 100mA of output current. Each LDO regulator can provide up to 50mA of output current. The negative LDO post regulator is powered from the charge pump output. The LDO output voltages can be adjusted using external resistor dividers. The charge pump employs either low quiescent current burst mode operation or low noise constant frequency mode. In burst mode operation the charge pump VOUT regulates to -0.94 • VIN and the LTC3260 draws only 100µA of quiescent current with both LDO regulators on. In constant frequency mode the charge pump produces an output equal to -VIN and operates at a fixed 500kHz or to a programmed value between 50kHz to 500kHz using an external resistor.
  • Inverting charge pump generates -VIN
  • Stable with ceramic capacitors
  • Short-circuit/thermal protection

Applications

Industrial, Sensing & Instrumentation, Medical

Product Information

:
32V
:
-
:
2
:
2
:
MSOP
:
16Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

6 In stock

5 in stock for next day delivery (Liege stock)

1 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.98 £ 6.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.98
10 + £6.05
25 + £4.29
50 + £4.20
100 + £4.10
250 + £4.00
500 + £3.90
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.