Low

LTC3255HDD#PBF - 

DC/DC Adjustable Charge Pump Voltage Converter, 4V to 48V in, 2.4V to 12.5V/50 mA out, DFN-10

LTC3255HDD#PBF - DC/DC Adjustable Charge Pump Voltage Converter, 4V to 48V in, 2.4V to 12.5V/50 mA out, DFN-10
LTC3255HDD#PBF - DC/DC Adjustable Charge Pump Voltage Converter, 4V to 48V in, 2.4V to 12.5V/50 mA out, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3255HDD#PBF
Order Code:
2366043
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3255HDD#PBF is a switched-capacitor step-down DC/DC charge-pump Converter that produces a regulated output from a 4 to 48V input. In applications where the input voltage exceeds twice the output voltage, 2:1 capacitive charge-pumping extends output current capability beyond input supply current limits. At no load, Burst Mode® operation cuts VIN quiescent current to 16µA. With its integrated VIN shunt regulator, the LTC3255 excels in 4 to 20mA current loop applications. The device enables current multiplication of 4mA input current can power a 7.4mA load continuously. Alternatively, the LTC3255 serves as a higher efficiency replacement for linear regulators and provides a space-saving inductor-free alternative to buck DC/DC converter. The LTC3255 withstands reverse-polarity input supplies and output short-circuits without damage. Safety features including current limit and over temperature protection further enhance robustness.
  • Multimode charge pump with automatic mode switching maintains regulation over wide VIN range
  • Input voltage shunt mode for current-fed
  • Power good output
  • Over temperature and short-circuit protection
  • -52 to 60V Input fault protection
  • 16µA Quiescent current in regulation at no load

Applications

Automation & Process Control, Sensing & Instrumentation, Communications & Networking, Power Management

Product Information

:
Adjustable
:
4V
:
48V
:
DFN
:
10Pins
:
50mA
:
-
:
2.4V
:
12.5V
:
Buck (Step Down)
:
150°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

4 In stock

4 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.57 £ 4.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.57
10 + £4.14
25 + £3.89
50 + £3.64
100 + £3.40
250 + £3.15
500 + £2.90
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.