Low

LTC3255EMSE#PBF - 

DC/DC Adjustable Charge Pump Voltage Converter, 4V to 48V in, 2.4V to 12.5V/50 mA out, MSOP-10

LTC3255EMSE#PBF - DC/DC Adjustable Charge Pump Voltage Converter, 4V to 48V in, 2.4V to 12.5V/50 mA out, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3255EMSE#PBF
Order Code:
2366042
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3255EMSE#PBF is a switched-capacitor step-down DC/DC charge-pump Converter that produces a regulated output from a 4 to 48V input. In applications where the input voltage exceeds twice the output voltage, 2:1 capacitive charge-pumping extends output current capability beyond input supply current limits. At no load, Burst Mode® operation cuts VIN quiescent current to 16µA. With its integrated VIN shunt regulator, the LTC3255 excels in 4 to 20mA current loop applications. The device enables current multiplication of 4mA input current can power a 7.4mA load continuously. Alternatively, the LTC3255 serves as a higher efficiency replacement for linear regulators and provides a space-saving inductor-free alternative to buck DC/DC converter. The LTC3255 withstands reverse-polarity input supplies and output short-circuits without damage. Safety features including current limit and over temperature protection further enhance robustness.
  • Multimode charge pump with automatic mode switching maintains regulation over wide VIN range
  • Input voltage shunt mode for current-fed
  • Power good output
  • Over temperature and short-circuit protection
  • -52 to 60V Input fault protection
  • 16µA Quiescent current in regulation at no load

Applications

Automation & Process Control, Sensing & Instrumentation, Communications & Networking, Power Management

Product Information

:
Adjustable
:
4V
:
48V
:
MSOP
:
10Pins
:
50mA
:
-
:
2.4V
:
12.5V
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

207 In stock

50 in stock for next day delivery (Liege stock)

157 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£4.14 £ 4.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.14
10 + £3.72
25 + £2.46
50 + £2.40
100 + £2.35
250 + £2.29
500 + £2.23
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.