Low

LTC3255EDD#PBF - 

DC/DC Adjustable Charge Pump Voltage Converter, 4V to 48V in, 2.4V to 12.5V/50 mA out, DFN-10

LTC3255EDD#PBF - DC/DC Adjustable Charge Pump Voltage Converter, 4V to 48V in, 2.4V to 12.5V/50 mA out, DFN-10
LTC3255EDD#PBF - DC/DC Adjustable Charge Pump Voltage Converter, 4V to 48V in, 2.4V to 12.5V/50 mA out, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3255EDD#PBF
Order Code:
2366041
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3255EDD#PBF is a switched-capacitor step-down DC/DC charge-pump Converter that produces a regulated output from a 4 to 48V input. In applications where the input voltage exceeds twice the output voltage, 2:1 capacitive charge-pumping extends output current capability beyond input supply current limits. At no load, Burst Mode® operation cuts VIN quiescent current to 16µA. With its integrated VIN shunt regulator, the LTC3255 excels in 4 to 20mA current loop applications. The device enables current multiplication of 4mA input current can power a 7.4mA load continuously. Alternatively, the LTC3255 serves as a higher efficiency replacement for linear regulators and provides a space-saving inductor-free alternative to buck DC/DC converter. The LTC3255 withstands reverse-polarity input supplies and output short-circuits without damage. Safety features including current limit and over temperature protection further enhance robustness.
  • Multimode charge pump with automatic mode switching maintains regulation over wide VIN range
  • Input voltage shunt mode for current-fed
  • Power good output
  • Over temperature and short-circuit protection
  • -52 to 60V Input fault protection
  • 16µA Quiescent current in regulation at no load

Applications

Automation & Process Control, Sensing & Instrumentation, Communications & Networking, Power Management

Product Information

:
Adjustable
:
4V
:
48V
:
DFN
:
10Pins
:
50mA
:
-
:
2.4V
:
12.5V
:
Buck (Step Down)
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
4 in stock

Each

1+ £5.33 10+ £4.83 25+ £3.24 50+ £3.19 100+ £3.13 250+ £3.08 500+ £3.01 More Less

Associated Products

Compare Selected

Related Searches

 

159 In stock

22 in stock for next day delivery (Liege stock)

137 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.13 £ 2.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.13
25 + £1.90
100 + £1.67
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.