Low

LTC3245HMSE#PBF - 

DC-DC Switching Buck-Boost Regulator, Adjustable, 2.7V-38Vin, 2.5V-5Vout, 250mAout, MSOP-12

LTC3245HMSE#PBF - DC-DC Switching Buck-Boost Regulator, Adjustable, 2.7V-38Vin, 2.5V-5Vout, 250mAout, MSOP-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3245HMSE#PBF
Order Code:
2313437
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3245HMSE#PBF is a switched capacitor buck-boost DC-to-DC Converter produces a regulated output (3.3V, 5V or adjustable) from a 2.7 to 38V input. The device uses switched capacitor fractional conversion to maintain regulation over a wide range of input voltage. Internal circuitry automatically selects the conversion ratio to optimize efficiency as input voltage and load conditions vary. No inductors are required. The unique constant frequency architecture provides a lower noise output than conventional charge pump regulators. To optimize efficiency at the expense of slightly higher output ripple, the device has pin selectable Burst Mode® operation. Low operating current (20µA with no load, 4µA in shutdown) and low external parts count (three small ceramic capacitors) make the LTC3245 ideally suited for low power and space constrained automotive/industrial applications.
  • Multimode operation (2:1, 1:1, 1:2) with automatic mode switching
  • Low noise and constant frequency operation
  • Pin selectable Burst Mode® operation
  • Over-temperature and short-circuit protection

Applications

Automotive, Industrial, Power Management

Product Information

:
Buck-Boost
:
2.7V
:
38V
:
1Outputs
:
MSOP
:
12Pins
:
250mA
:
2.5V
:
5V
:
450kHz
:
150°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.