Low

LTC3240EDC-3.3#TRMPBF - 

DC/DC Fixed Charge Pump Voltage Converter, 1.8 V to 5.5 V in, 3.3 V/150 mA out, DFN-6

LTC3240EDC-3.3#TRMPBF - DC/DC Fixed Charge Pump Voltage Converter, 1.8 V to 5.5 V in, 3.3 V/150 mA out, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3240EDC-3.3#TRMPBF
Order Code:
1715233
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3240EDC-3.3#TRMPBF is a step-up/down DC/DC charge-pump Converter that produces a fixed regulated output voltage of 3.3/2.5V over a wide input voltage range (1.8 to 5.5V). With input voltages greater than the regulated output voltage the LTC3240 operates as a low dropout regulator. Once the input voltage drops within 100mV of the regulated output voltage the part automatically switches to step-up mode. In step-up mode the LTC3240 operates as a constant frequency (1.2MHz) doubling charge-pump. It features low no load operating current (65µA typical) and ultralow operating current in shutdown (<1µA). Built-in soft-start circuitry prevents excessive inrush current during start-up. Thermal shutdown and current-limit circuitry allow the parts to survive a continuous short-circuit from VOUT to GND. It requires only three tiny external ceramic capacitors for an ultra-small application footprint.
  • Automatic mode switching
  • Low dropout regulator operation in step-down mode
  • Built-in soft-start reduces inrush current
  • Shutdown disconnects load from input
  • Short-circuit/thermal protection
  • 65µA Low no-load quiescent current
  • Output current up to 150mA

Applications

Consumer Electronics, Audio, Communications & Networking, Power Management

Product Information

:
Fixed
:
1.8V
:
5.5V
:
DFN
:
6Pins
:
150mA
:
3.3V
:
-
:
-
:
Buck, Boost
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1715233RL Check stock

1,019 In stock

21 in stock for next day delivery (Liege stock)

998 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£3.06 £ 3.06
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.06
10 + £2.72
25 + £2.43
50 + £2.07
100 + £1.70
250 + £1.56
500 + £1.53
1000 + £1.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1715233) x 3.06 = £3.06
Total Price: £3.06
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.