Low

LTC3240EDC-2.5#TRMPBF - 

DC/DC Fixed Charge Pump Voltage Converter, 1.8 V to 5.5 V in, 2.5 V/150 mA out, DFN-6

LTC3240EDC-2.5#TRMPBF - DC/DC Fixed Charge Pump Voltage Converter, 1.8 V to 5.5 V in, 2.5 V/150 mA out, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3240EDC-2.5#TRMPBF
Order Code:
1715232RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3240EDC-2.5#TRMPBF is a step-up/down DC/DC charge-pump Converter that produces a fixed regulated output voltage of 3.3/2.5V over a wide input voltage range (1.8 to 5.5V). With input voltages greater than the regulated output voltage the LTC3240 operates as a low dropout regulator. Once the input voltage drops within 100mV of the regulated output voltage the part automatically switches to step-up mode. In step-up mode the LTC3240 operates as a constant frequency (1.2MHz) doubling charge-pump. It features low no load operating current (65µA typical) and ultralow operating current in shutdown (<1µA). Built-in soft-start circuitry prevents excessive inrush current during start-up. Thermal shutdown and current-limit circuitry allow the parts to survive a continuous short-circuit from VOUT to GND. It requires only three tiny external ceramic capacitors for an ultra-small application footprint.
  • Automatic mode switching
  • Low dropout regulator operation in step-down mode
  • Built-in soft-start reduces inrush current
  • Shutdown disconnects load from input
  • Short-circuit/thermal protection
  • 65µA Low no-load quiescent current
  • Output current up to 150mA

Applications

Consumer Electronics, Audio, Communications & Networking, Power Management

Product Information

:
Fixed
:
1.8V
:
5.5V
:
DFN
:
6Pins
:
150mA
:
2.5V
:
-
:
-
:
Buck, Boost
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1715232 Check stock

385 In stock

10 in stock for next day delivery (Liege stock)

375 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£3.16 £ 3.16
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £3.16
25 + £2.39
100 + £1.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1715232) x 3.16 = £31.60
Total Price: £31.60
10 (Re-reel 1715232RL) x 3.16 = £31.60
Total Price: £31.60
Choose your packaging preference
1715232
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.