Low

LTC3226EUD#PBF - 

IC, 2CELL SUPERCAP CHARGE, 16QFN

LTC3226EUD#PBF - IC, 2CELL SUPERCAP CHARGE, 16QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3226EUD#PBF
Order Code:
2033980
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3226EUD#PBF is a 2-cell Supercapacitor Charger with backup PowerPath™ controller. It includes a charge pump supercapacitor charger with programmable output voltage, a low dropout regulator and a power-fail comparator for switching between normal and backup modes. The constant input current supercapacitor charger is designed to charge two supercapacitors in series to a resistor-programmable output voltage from a 2.5 to 5.3V input supply. The charger input current limit is programmable by an external resistor at up to 315mA. The internal backup LDO is powered from the supercapacitors and provides up to 2A peak output current with an adjustable output voltage. When the input supply falls below the power-fail threshold, the LTC3226 automatically enters a backup state in which the supercapacitors power the output through the LDO. The input supply power-fail voltage level is programmed by an external resistor divider.
  • 1x/2x Multimode charge pump supercapacitor charger
  • Automatic cell balancing
  • Ideal diode main PowerPath™ controller (VIN to VOUT)
  • Internal 2A LDO backup supply (CPO to VOUT)
  • Automatic main/backup switchover
  • 2.5 to 5.5V Input voltage range
  • Programmable SCAP charge voltage
  • Programmable input current limit (315mA maximum)
  • No load IVIN = 55µA (typical)

Applications

Power Management, Industrial, Medical, Signal Processing

Product Information

:
5.5V
:
-
:
1
:
1
:
QFN
:
16Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.