Low

LTC3225EDDB#TRMPBF - 

Battery Charger for 2 Cells of - battery, 5.5V input, 4.5V / 175mA charge, DFN-10

LTC3225EDDB#TRMPBF - Battery Charger for 2 Cells of - battery, 5.5V input, 4.5V / 175mA charge, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3225EDDB#TRMPBF
Order Code:
1715231RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3225EDDB#TRMPBF is a programmable Supercapacitor Charger designed to charge two supercapacitors in series to a selectable fixed output voltage (4.8V/5.3V for the LTC3225) from input supplies as low as 2.8 to 5.5V. Automatic cell balancing prevents overvoltage damage to either supercapacitor. No balancing resistors are required. Low input noise, low quiescent current and low external parts count (one flying capacitor, one bypass capacitor at VIN and one programming resistor) make the LTC3225 ideally suited for small battery-powered applications. Charge current level is programmed with an external resistor. When the input supply is removed, the LTC3225 automatically enter a low current state, drawing less than 1µA from the super capacitors.
  • Low noise constant frequency charging of two series super capacitors
  • Automatic cell balancing prevents capacitor overvoltage during charging
  • Programmable charge current (up to 150mA)
  • Automatic recharge
  • No inductors

Applications

Industrial, Power Management

Product Information

:
-
:
5.5V
:
4.5V
:
175mA
:
DFN
:
10Pins
:
2
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1715231 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.