Low

LTC3220EPF#PBF - 

Led Driver, 18 Outputs, Charge Pump, I2C Dimming, 2.9V-5.5V in, 850kHz switch, 360mA out, TQFN-28

LTC3220EPF#PBF - Led Driver, 18 Outputs, Charge Pump, I2C Dimming, 2.9V-5.5V in, 850kHz switch, 360mA out, TQFN-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3220EPF#PBF
Order Code:
1628760
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Charge Pump
:
2.9V
:
5.5V
:
-
:
360mA
:
850kHz
:
18Outputs
:
SMD
:
TQFN
:
28Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LTC3220EPF#PBF is a highly integrated multi-display LED Driver contains a high efficiency, low noise charge pump to provide power to up to eighteen universal LED current sources. The LTC3220 requires only five small ceramic capacitors to form a complete LED power supply and current controller. The LED currents are set by an internal precision current reference. Independent dimming, ON/OFF, blinking and gradation control for all universal current sources is achieved via the I²C serial interface. 6-bit linear DACs are available to adjust brightness levels independently for each universal LED current source. The LTC3220 charge pump optimizes efficiency based on the voltage across the LED current sources. The part powers up in 1x mode and will automatically switch to boost mode whenever any enabled LED current source begins to enter dropout. The first dropout switches the parts into 1.5x mode and a subsequent dropout switches the LTC3220 into 2x mode.
  • Low noise multi-mode charge pump provides up to 91% efficiency
  • Slew limited switching reduces conducted and radiated noise (EMI)
  • Internal current reference
  • Automatic or forced mode switching
  • Internal soft-start limits inrush current
  • Short-circuit/thermal protection

Applications

Consumer Electronics, Imaging, Video & Vision, LED Lighting, Communications & Networking

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 07/01/19

Contact me when back in stock

£4.26 £ 4.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.26
25 + £2.56
100 + £2.32
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.