Low

LTC3219EUD#PBF - 

LED Driver, Charge Pump, 2.9V to 5.5V in, 9 Outputs, 850 kHz Switch. Freq., 5.04V/250 mA out, QFN-20

LTC3219EUD#PBF - LED Driver, Charge Pump, 2.9V to 5.5V in, 9 Outputs, 850 kHz Switch. Freq., 5.04V/250 mA out, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3219EUD#PBF
Order Code:
1715229
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Charge Pump
:
2.9V
:
5.5V
:
5.04V
:
250mA
:
850kHz
:
9Outputs
:
SMD
:
QFN
:
20Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LTC3219EUD#PBF is a highly integrated multi-display LED Driver contains a high efficiency, low noise charge pump to provide power to nine universal LED current sources. The LTC3219 requires only five small ceramic capacitors to form a complete LED power supply and current controller. The maximum display currents are set by an internal precision current reference. Independent dimming, ON/OFF, blinking and gradation control for all current sources is achieved via the I²C serial interface. 6-bit linear DACs are available for adjusting brightness levels for each universal LED current source. The LTC3219 charge pump optimizes efficiency based on the voltage across the LED current sources. The device powers up in 1x mode and will automatically switch to boost mode whenever any enabled LED current source begins to enter dropout. The first dropout switches the IC into 1.5x mode and a subsequent dropout switches the LTC3219 into 2x mode.
  • Multimode charge pump provides up to 91% efficiency
  • Slew limited switching reduces conducted and radiated noise (EMI)
  • Internal current reference
  • Configurable ENU pin for asynchronous LED ON/OFF control
  • Automatic or forced mode switching
  • Internal soft-start limits inrush current
  • Short-circuit/thermal protection
  • Nine 28mA universal current sources with 64-step linear brightness control

Applications

Consumer Electronics, Imaging, Video & Vision, LED Lighting, Communications & Networking

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.