Low

LINEAR TECHNOLOGY  LTC3215EDD#PBF  LED Driver, Charge Pump, 2.9V to 4.4V input, 1 Output, 900 kHz switch-freq., 5.1V/700 mA out, DFN-10

LINEAR TECHNOLOGY LTC3215EDD#PBF
Manufacturer Part No:
LTC3215EDD#PBF
Order Code:
1226280
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Topology:
Charge Pump
No. of Outputs:
1Outputs
Output Current:
700mA
Output Voltage:
5.1V
Driver Case Style:
DFN
No. of Pins:
10Pins
Input Voltage Min:
2.9V
Input Voltage Max:
4.4V
Switching Frequency:
900kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0002

Associated Products