Low

LTC3204EDC-5#PBF - 

DC/DC Fixed Charge Pump Voltage Converter, 2.7 V to 5.5 V in, 5 V/150 mA out, DFN-6

LTC3204EDC-5#PBF - DC/DC Fixed Charge Pump Voltage Converter, 2.7 V to 5.5 V in, 5 V/150 mA out, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3204EDC-5#PBF
Order Code:
2295023
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3204EDC-5#PBF is a low noise constant frequency switched-capacitor charge-pump Voltage Doubler can produce 5V from a minimum of 2.7V (Li-Ion battery) input. The LTC3204B-5 features constant frequency operation at any load. Built-in soft-start circuitry prevents excessive inrush current during start-up. Thermal shutdown and current-limit circuitry allow the parts to survive a continuous short-circuit from VOUT to GND. High switching frequency minimizes overall solution footprint by allowing the use of tiny ceramic capacitors. In shutdown, the load is disconnected from the input and the quiescent current is reduced to <1µA.
  • Low noise constant frequency operation
  • Built-in soft-start reduces inrush current
  • Shutdown disconnects load from input
  • Short-circuit/thermal protection
  • Automatic Burst Mode® Operation with IQ = 48µA

Applications

Portable Devices, Communications & Networking, Industrial

Product Information

:
Fixed
:
2.7V
:
5.5V
:
DFN
:
6Pins
:
150mA
:
5V
:
-
:
-
:
Doubler
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

56 In stock

56 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.81 £ 2.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.81
10 + £2.40
25 + £1.73
50 + £1.66
100 + £1.60
250 + £1.57
500 + £1.54
1000 + £1.51
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.