Low

LTC3204BEDC-5#TRMPBF - 

DC/DC Fixed Charge Pump Voltage Converter, 2.7 V to 5.5 V in, 5 V/150 mA out, DFN-6

LTC3204BEDC-5#TRMPBF - DC/DC Fixed Charge Pump Voltage Converter, 2.7 V to 5.5 V in, 5 V/150 mA out, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3204BEDC-5#TRMPBF
Order Code:
1663892
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3204BEDC-5#TRMPBF is a low noise constant frequency switched-capacitor charge-pump Voltage Doubler can produce 5V from a minimum of 2.7V (Li-Ion battery) input. The LTC3204B-5 features constant frequency operation at any load. Built-in soft-start circuitry prevents excessive inrush current during start-up. Thermal shutdown and current-limit circuitry allow the parts to survive a continuous short-circuit from VOUT to GND. High switching frequency minimizes overall solution footprint by allowing the use of tiny ceramic capacitors. In shutdown, the load is disconnected from the input and the quiescent current is reduced to <1µA.
  • Low noise constant frequency operation
  • Built-in soft-start reduces inrush current
  • Shutdown disconnects load from input
  • Short-circuit/thermal protection
  • Automatic Burst Mode® Operation with IQ = 48µA

Applications

Portable Devices, Communications & Networking, Industrial

Product Information

:
Fixed
:
2.7V
:
5.5V
:
DFN
:
6Pins
:
150mA
:
5V
:
-
:
-
:
Doubler
:
85°C
:
Cut Tape
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663892RL Check stock

535 In stock

20 in stock for next day delivery (Liege stock)

515 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.16 £ 3.16
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.16
25 + £2.39
100 + £1.42
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663892) x 3.16 = £3.16
Total Price: £3.16
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.