Low

LTC3203EDD-1#PBF - 

DC/DC Fixed Charge Pump Voltage Converter, 2.7 V to 5.5 V in, 5 V/500 mA out, DFN-10

LINEAR TECHNOLOGY LTC3203EDD-1#PBF
LINEAR TECHNOLOGY LTC3203EDD-1#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3203EDD-1#PBF
Order Code:
2295022
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3203EDD-1#PBF is a low noise dual mode step-up Charge Pump capable of driving loads up to 500mA from a 2.7 to 5.5V input. It uses a switched capacitor charge pump to boost VIN to a regulated output voltage. Low external parts count (two flying capacitors and bypass capacitors at VIN and VOUT) make the LTC3203 family ideally suited for small, battery-powered applications. Built-in soft-start circuitry prevents excessive inrush current during start-up. High switching frequency enables the use of small external capacitors. The LTC3203-1 feature Burst Mode® operation at light load to achieve high efficiency. The LTC3203-1 has an user selectable fixed output voltage of 4.5V or 5V to power LEDs or logic circuits.
  • Selectable dual mode operation (1:1.5 or 1:2)
  • High output current (up to 500mA)
  • Low noise constant frequency (1/0.9MHz) operation
  • User selectable fixed output voltages (4.5 or 5V)
  • Automatic Burst Mode® operation with IQ ~ 120µA
  • Soft-start limits inrush current at turn-on
  • Short-circuit/thermal protection
  • Shutdown disconnects load from input
  • <1µA Shutdown current

Applications

LED Lighting, Communications & Networking, Consumer Electronics, Multimedia, Power Management

Product Information

:
Fixed
:
2.7V
:
5.5V
:
DFN
:
10Pins
:
500mA
:
5V
:
-
:
-
:
Boost (Step Up)
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

236 In stock

10 in stock for next day delivery (Liege stock)

226 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 06/11/17
£3.47 £ 3.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.47
25 + £2.21
100 + £1.92
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.