Low

LTC3200ES6-5#TRMPBF - 

DC/DC Fixed Charge Pump Voltage Converter, 2.7 V to 4.5 V in, 5 V/100 mA out, SOT-23-6

LTC3200ES6-5#TRMPBF - DC/DC Fixed Charge Pump Voltage Converter, 2.7 V to 4.5 V in, 5 V/100 mA out, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3200ES6-5#TRMPBF
Order Code:
1663891RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3200ES6-5#TRMPBF is a low noise regulated charge pump DC/DC Converter that produces a regulated output voltage from a 2.7 to 4.5V input with up to 100mA of output current. Low external parts count (one flying capacitor and two small bypass capacitors at VIN and VOUT) make the LTC3200-5 ideally suited for small, battery-powered applications. New charge-pump architecture maintains constant switching frequency to zero load and reduces both output and input ripple. The LTC3200-5 has thermal shutdown capability and can survive a continuous short-circuit from VOUT to GND. Built-in soft-start circuitry prevents excessive inrush current during start-up. High switching frequency enables the use of small ceramic capacitors. A low current shutdown feature disconnects the load from VIN and reduces quiescent current to <1µA.
  • Low noise constant frequency operation
  • 100mA Output current
  • Fixed 5V ±4% output or ADJ
  • Automatic soft-start reduces inrush current
  • 2MHz Switching frequency
  • No inductors
  • ICC <1µA in shutdown

Applications

Power Management, Computers & Computer Peripherals, LED Lighting

Product Information

:
Fixed
:
2.7V
:
4.5V
:
SOT-23
:
6Pins
:
100mA
:
5V
:
-
:
-
:
Doubler
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

DC/DC Switching Step Up Regulator, Adjustable, 2.7V-4.5Vin, 2.7V-6Vout, 100mAout, SOT-23-6

2,986 in stock

Each (Supplied on Cut Tape)

1+ £1.08 25+ £0.945 50+ £0.835 100+ £0.726 250+ £0.681 500+ £0.635 1000+ £0.502 2500+ £0.432 More Less

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663891 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 15/04/19

Contact me when back in stock

Alternatives Available

2845199 - DC/DC Switching Step Up Regulator, Adjustable, 2.7V-4.5Vin, 2.7V-6Vout, 100mAout, SOT-23-6

£3.26 £ 3.26
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £3.26
25 + £2.60
100 + £1.48
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1663891) x 3.26 = £32.60
Total Price: £32.60
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 1663891RL) x 3.26 = £32.60
Total Price: £32.60
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1663891
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.