Low

LTC3200EMS8#PBF - 

DC/DC Adjustable Charge Pump Voltage Doubler, 2.7V to 4.5V in, 100 mA out, 2 MHz, MSOP-8

LTC3200EMS8#PBF - DC/DC Adjustable Charge Pump Voltage Doubler, 2.7V to 4.5V in, 100 mA out, 2 MHz, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3200EMS8#PBF
Order Code:
1273924
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3200EMS8#PBF is a low noise constant frequency switched capacitor charge-pump Voltage Doubler produces a regulated output voltage from a 2.7 to 4.5V input with up to 100mA of output current. Low external parts count makes the LTC3200 ideally suited for small, battery-powered applications. A new charge-pump architecture maintains constant switching frequency to zero load and reduces both output and input ripple. The LTC3200 has thermal shutdown capability and can survive a continuous short-circuit from VOUT to GND. Built-in soft-start circuitry prevents excessive inrush current during start-up. High switching frequency enables the use of small ceramic capacitors. A low current shutdown feature disconnects the load from VIN and reduces quiescent current to <1µA.
  • Low noise constant frequency operation
  • Automatic soft-start reduces inrush current
  • No inductors
  • 2MHz Switching frequency

Applications

Communications & Networking, LED Lighting, Power Management

Product Information

:
Adjustable
:
2.7V
:
4.5V
:
MSOP
:
8Pins
:
100mA
:
-
:
-
:
-
:
Doubler
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

33 In stock

33 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/03/19
£2.65 £ 2.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.65
10 + £2.36
25 + £2.23
50 + £2.10
100 + £1.97
250 + £1.83
500 + £1.70
1000 + £1.57
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.