Low

LTC3129IUD#PBF - 

DC-DC Switching Buck-Boost Regulator, Adjustable, 1.92V-15Vin, 1.4V-15.75Vout, 200mAout, QFN-16

LTC3129IUD#PBF - DC-DC Switching Buck-Boost Regulator, Adjustable, 1.92V-15Vin, 1.4V-15.75Vout, 200mAout, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3129IUD#PBF
Order Code:
2313433
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3129IUD#PBF is a high-efficiency buck-boost DC-to-DC Converter with a wide VIN and VOUT range. It includes an accurate RUN pin threshold to allow predictable regulator turn-ON and a maximum power point control (MPPC) capability that ensures maximum power extraction from non-ideal power sources such as photovoltaic panels. The LTC3129 employs an ultralow noise, 1.2MHz PWM switching architecture that minimizes solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. Built-in loop compensation and soft-start simplify the design. For high efficiency operation at light loads, automatic Burst Mode® operation can be selected, reducing the quiescent current to just 1.3µA. Additional features include a power good output, less than 10nA of shutdown current and thermal shutdown.
  • Regulates VOUT above, below or equal to VIN
  • Single inductor
  • Programmable maximum power point control
  • Current-mode control
  • Pin selectable Burst Mode® operation
  • Accurate RUN pin threshold
  • Power good indicator
  • Up to 95% efficiency

Applications

Industrial, Power Management, Wireless, Avionics

Product Information

:
Buck-Boost
:
1.92V
:
15V
:
1Outputs
:
QFN
:
16Pins
:
200mA
:
1.4V
:
15.75V
:
1.2MHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

No Longer Stocked

Alternatives Available

2313428 - DC-DC Switching Buck-Boost Regulator, Adjustable, 1.92V-15Vin, 1.4V-15.75Vout, 200mAout, QFN-16

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.