Low

LTC3129IMSE-1#PBF - 

DC-DC Switching Buck-Boost Regulator, Adjustable, 1.92V-15Vin, 1.4V-15.75Vout, 200mAout, MSOP-16

LTC3129IMSE-1#PBF - DC-DC Switching Buck-Boost Regulator, Adjustable, 1.92V-15Vin, 1.4V-15.75Vout, 200mAout, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3129IMSE-1#PBF
Order Code:
2313432
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3129IMSE-1#PBF is a high-efficiency buck-boost DC-to-DC Converter with a wide VIN and VOUT range. It includes an accurate RUN pin threshold to allow predictable regulator turn-ON and a maximum power point control (MPPC) capability that ensures maximum power extraction from non-ideal power sources such as photovoltaic panels. The LTC3129-1 employs an ultralow noise, 1.2MHz PWM switching architecture that minimizes solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. Built-in loop compensation and soft-start simplify the design. For high efficiency operation at light loads, automatic Burst Mode® operation can be selected, reducing the quiescent current to just 1.3µA. To further reduce part count and improve light load efficiency, the LTC3129-1 includes an internal voltage divider to provide eight selectable fixed output voltages. Additional features include a power good output, less than 10nA of shutdown current and thermal shutdown.
  • Regulates VOUT above, below or equal to VIN
  • Single inductor
  • Programmable maximum power point control
  • Current-mode control
  • Pin selectable Burst Mode® operation
  • Accurate RUN pin threshold
  • Power good indicator
  • Up to 95% efficiency

Applications

Industrial, Power Management, Wireless, Avionics

Product Information

:
Buck-Boost
:
1.92V
:
15V
:
1Outputs
:
MSOP
:
16Pins
:
200mA
:
1.4V
:
15.75V
:
1.2MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.