Low

LINEAR TECHNOLOGY  LTC3127EMSE#PBF  DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.8V-5.25Vout, 1Aout, MSOP-12

LINEAR TECHNOLOGY LTC3127EMSE#PBF
Manufacturer Part No:
LTC3127EMSE#PBF
Order Code:
1839137
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC3127EMSE#PBF is a 1A 1.35MHz fixed frequency buck-boost DC/DC Converter with programmable input current limit. This highly efficient converter operates from input voltages above, below or equal to the output voltage. The LTC3127 features programmable average input current limit, making it ideal for power-limited input sources. The input current limit is programmed with a single resistor and is accurate from 0.2 to 1A of average input current. The topology incorporated provides a continuous transfer function through all operating modes. Other features include <1µA shutdown current, pin-selectable Burst Mode® operation and thermal overload protection. When the MODE pin is held high the LTC3127 will function in Burst Mode® operation as long as the load current is typically less than 35mA. The LTC3127 uses fixed frequency, average input current PWM control.
  • Programmable (0.2 to 1A) ±4% accurate average input current limit
  • Regulated output with input voltages above, below or equal to the output
  • 0.6A Continuous output current (VIN >1.8V)
  • 1A Continuous output current (VIN >3V)
  • Single inductor
  • Synchronous rectification up to 96% efficiency
  • Burst Mode® operation (IQ = 35µA, pin selectable)
  • Output disconnect in shutdown
  • <1µA Shutdown current

Product Information

Topology:
Buck-Boost
Input Voltage Min:
1.8V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
MSOP
No. of Pins:
12Pins
Output Current:
1A
Output Voltage Min:
1.8V
Output Voltage Max:
5.25V
Switching Frequency:
1.35MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Test & Measurement;
  • Wireless

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000123

Associated Products