Low

LTC3127EDD#PBF - 

DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.8V-5.25Vout, 1Aout, DFN-10

LTC3127EDD#PBF - DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.8V-5.25Vout, 1Aout, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3127EDD#PBF
Order Code:
1839136
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3127EDD#PBF is a highly-efficient fixed frequency buck-boost DC-to-DC Converter operates from input voltages above, below or equal to the output voltage. The LTC3127 features programmable average input current limit, making it ideal for power-limited input sources. The input current limit is programmed with a single resistor and is accurate from 0.2 to 1A of average input current. The topology incorporated provides a continuous transfer function through all operating modes. Other features include <1µA shutdown current, pin-selectable Burst Mode® operation and thermal overload protection.
  • Input current limit
  • Single inductor
  • Output disconnect in shutdown
  • Programmable (0.2A to 1A) ±4% accurate average
  • Synchronous rectification - Up to 96% efficiency
  • 35µA Quiescent current in Burst Mode® operation (pin selectable)

Applications

Communications & Networking, Power Management, Test & Measurement, Wireless

Product Information

:
Buck-Boost
:
1.8V
:
5.5V
:
1Outputs
:
DFN
:
10Pins
:
1A
:
1.8V
:
5.25V
:
1.35MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

18 In stock

18 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.58 £ 4.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.58
10 + £4.15
25 + £3.89
50 + £3.64
100 + £3.38
250 + £3.13
500 + £2.87
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.