Low

LTC3125EDCB#TRMPBF - 

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 1.8V-5.5Vin, 2V-5.25Vout, 1.2Aout, DFN-8

LTC3125EDCB#TRMPBF - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 1.8V-5.5Vin, 2V-5.25Vout, 1.2Aout, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3125EDCB#TRMPBF
Order Code:
1715212RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3125EDCB#TRMPBF is a high-efficiency synchronous step-up DC-to-DC Converter with an accurate programmable average input current limit. The resistor programmable average input current limit is 5% accurate at 500mA and is suitable for a wide variety of applications. In mobile computing, GSM and GPRS cards demand high current pulses well beyond the capability of the PC card and CompactFlash slots. The LTC3125 in concert with a reservoir capacitor, keeps the slot power safely within its capabilities providing a high performance and simple solution. Synchronous rectification produces high efficiency while the 1.6MHz switching frequency minimizes the solution footprint. The current-mode PWM design is internally compensated. Output disconnect allows the load to discharge in shutdown, while also providing inrush current limiting.
  • Programmable average input current limit
  • Supports high current GSM/GPRS load burst
  • Internal current sense resistor
  • Output disconnect in shutdown
  • Soft-start function
  • Low quiescent current Burst Mode® operation
  • Up to 93% efficiency
  • 5% Input current accuracy

Applications

Communications & Networking, Wireless, Portable Devices, Power Management

Product Information

:
Boost (Step Up)
:
1.8V
:
5.5V
:
1Outputs
:
DFN
:
8Pins
:
1.2A
:
2V
:
5.25V
:
1.9MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1715212 Check stock

17 In stock

17 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£3.55 £ 3.55
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £3.94
10 + £3.55
25 + £3.17
50 + £2.64
100 + £2.11
250 + £2.08
500 + £2.04
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1715212) x 3.55 = £35.50
Total Price: £35.50
10 (Re-reel 1715212RL) x 3.55 = £35.50
Total Price: £35.50
Choose your packaging preference
1715212
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.