Low

LTC3124IFE#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 500mV-5.5Vin, 2.5V-15Vout, 5Aout, TSSOP-16

LTC3124IFE#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 500mV-5.5Vin, 2.5V-15Vout, 5Aout, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3124IFE#PBF
Order Code:
2434701
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3124IFE#PBF is a dual-phase synchronous step-up DC-to-DC Converter with true output disconnect and inrush current limiting capable of providing output voltages up to 15V. Dual-phase operation significantly reduces peak inductor and capacitor ripple currents, minimizing inductor and capacitor size. The 2.5A per phase current limit, along with the ability to program output voltages up to 15V make the LTC3124 well suited for a variety of demanding applications. Once started, operation will continue with inputs down to 500mV. The LTC3124 switching frequency can be programmed from 100kHz to 3MHz to optimize applications for highest efficiency or smallest solution footprint. The oscillator can be synchronized to an external clock for noise sensitive applications. Selectable Burst Mode® operation reduces quiescent current to 25µA, ensuring high efficiency across the entire load range. An internal soft-start limits inrush current during start-up.
  • Dual-phase control reduces output voltage ripple
  • Output disconnects from input when shut down
  • Inrush current limit
  • Synchronizable to external clock
  • Output overvoltage protection
  • Internal soft-start
  • Synchronous rectification - Up to 95% efficiency
  • <1µA Quiescent current in shutdown operation

Applications

RF Communications, Motor Drive & Control, Power Management

Product Information

:
Synchronous Boost (Step Up)
:
500mV
:
5.5V
:
1Outputs
:
TSSOP
:
16Pins
:
5A
:
2.5V
:
15V
:
3MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
10 in stock

Each

1+ £2.78 10+ £2.72

Associated Products

Compare Selected

Related Searches

 

38 In stock

38 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.53 £ 6.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.53
10 + £5.99
25 + £4.00
50 + £3.94
100 + £3.88
250 + £3.81
500 + £3.75
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.