Low

LINEAR TECHNOLOGY  LTC3124HFE#PBF  DC-DC Switching Boost Step Up Regulator, Adjustable, 500mV-5.5Vin, 2.5V-15Vout, 5Aout, TSSOP-16

LINEAR TECHNOLOGY LTC3124HFE#PBF
Manufacturer Part No:
LTC3124HFE#PBF
Order Code:
2434699
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Boost (Step Up)
Input Voltage Min:
500mV
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TSSOP
No. of Pins:
16Pins
Output Current:
5A
Output Voltage Min:
2.5V
Output Voltage Max:
15V
Switching Frequency:
3MHz
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000267

Alternatives

Associated Products