Low

LTC3122IDE#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 1.8V-5.5Vin, 2.2V-15Vout, 2.5Aout, DFN-12

LTC3122IDE#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 1.8V-5.5Vin, 2.2V-15Vout, 2.5Aout, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3122IDE#PBF
Order Code:
2148750
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3122IDE#PBF is a synchronous step-up DC-to-DC Converter with true output disconnect and inrush current limiting. The 2.5A current limit along with the ability to program output voltage up to 15V makes the LTC3122 well suited for a variety of demanding applications. Once started, operation will continue with inputs down to 500mV, extending runtime in many applications. It features output disconnect in shutdown, dramatically reducing input power drain and enabling VOUT to completely discharge. Adjustable PWM switching from 100kHz to 3MHz optimizes applications for highest efficiency or smallest solution footprint. The oscillator can also be synchronized to an external clock for noise sensitive applications. Selectable Burst Mode® operation reduces quiescent current to 25µA, ensuring high efficiency across the entire load range. An internal soft-start limits inrush current during start-up. Other features include a <1µA shutdown current and robust protection under short-circuit.
  • Output disconnects from input when shut down
  • Inrush current limit
  • Synchronizable to external clock
  • Output overvoltage protection
  • Soft-start function
  • Synchronous rectification - Up to 95% efficiency

Applications

RF Communications, Motor Drive & Control

Product Information

:
Synchronous Boost (Step Up)
:
1.8V
:
5.5V
:
1Outputs
:
DFN
:
12Pins
:
2.5A
:
2.2V
:
15V
:
3MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2148748 - DC-DC Switching Boost Step Up Regulator, Adjustable, 1.8V-5.5Vin, 2.2V-15Vout, 2.5Aout, DFN-12

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.