Low

LTC3122HMSE#PBF - 

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 1.8V-5.5Vin, 2.2V-15Vout, 2.5Aout, MSOP-12

LTC3122HMSE#PBF - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 1.8V-5.5Vin, 2.2V-15Vout, 2.5Aout, MSOP-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3122HMSE#PBF
Order Code:
2355962
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3122HMSE#PBF is a synchronous step-up DC-to-DC Converter with true output disconnect and inrush current limiting. The 2.5A current limit along with the ability to program output voltage up to 15V makes the LTC3122 well suited for a variety of demanding applications. Once started, operation will continue with inputs down to 500mV, extending runtime in many applications. It features output disconnect in shutdown, dramatically reducing input power drain and enabling VOUT to completely discharge. Adjustable PWM switching from 100kHz to 3MHz optimizes applications for highest efficiency or smallest solution footprint. The oscillator can also be synchronized to an external clock for noise sensitive applications. Selectable Burst Mode® operation reduces quiescent current to 25µA, ensuring high efficiency across the entire load range. An internal soft-start limits inrush current during start-up. Other features include a <1µA shutdown current and robust protection under short-circuit.
  • Output disconnects from input when shut down
  • Inrush current limit
  • Synchronizable to external clock
  • Output overvoltage protection
  • Soft-start function
  • Synchronous rectification - Up to 95% efficiency

Applications

RF Communications, Motor Drive & Control

Product Information

:
Boost (Step Up)
:
1.8V
:
5.5V
:
1Outputs
:
MSOP
:
12Pins
:
2.5A
:
2.2V
:
15V
:
3MHz
:
150°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

170 In stock

1 in stock for next day delivery (Liege stock)

169 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/03/19
£5.33 £ 5.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.33
25 + £2.92
100 + £2.71
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.