Low

LTC3118HFE#PBF - 

DC-DC Switching Synchronous Buck-Boost Regulator, Adjustable, 2.2V-18Vin, 2V-18Vout, 2Aout, TSSOP-28

LTC3118HFE#PBF - DC-DC Switching Synchronous Buck-Boost Regulator, Adjustable, 2.2V-18Vin, 2V-18Vout, 2Aout, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3118HFE#PBF
Order Code:
2473250
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3118HFE#PBF is a dual-input wide voltage range synchronous buck-boost DC-to-DC Converter with an intelligent, integrated and low loss PowerPath™ control. The unique power switch architecture provides efficient operation from either input source to a programmable output voltage above, below or equal to the input. Voltage capability of up to 18V provides flexibility and voltage margin for a wide variety of applications and power sources. It uses a low noise, current-mode architecture with a fixed 1.2MHz PWM mode frequency that minimizes the solution footprint. For high efficiency at light loads, automatic Burst Mode® operation can be selected consuming only 50µA of quiescent current in sleep. System level features include ideal diode or VIN priority modes, VIN and VOUT power good indicators, accurate RUN comparators to program independent UVLO thresholds and output disconnect in shutdown. Other features include 2µA shutdown current, short-circuit protection and soft-start.
  • Ideal diode or priority VIN select modes
  • Either VIN can be above, below or equal to VOUT
  • Current-mode control
  • All internal N-channel MOSFETs
  • Accurate, independent RUN pin thresholds
  • Up to 94% efficiency
  • VIN and VOUT power good indicators

Applications

Power Management

Product Information

:
Synchronous Buck-Boost
:
2.2V
:
18V
:
1Outputs
:
TSSOP
:
28Pins
:
2A
:
2V
:
18V
:
1.2MHz
:
150°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

27 In stock

27 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.78 £ 5.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.78
25 + £5.45
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.