Low

LTC3115EFE-2#PBF - 

DC-DC Switching Buck-Boost Regulator, Adjustable, 2.7V-40Vin, 2.7V-40Vout, 2Aout, TSSOP-20

LTC3115EFE-2#PBF - DC-DC Switching Buck-Boost Regulator, Adjustable, 2.7V-40Vin, 2.7V-40Vout, 2Aout, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3115EFE-2#PBF
Order Code:
2355957
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3115EFE-2#PBF is a 40V 2A monolithic synchronous buck-boost DC/DC Converter optimized for applications subject to fast input voltage transients. With its wide 2.7 to 40V input and output voltage ranges, the LTC3115-2 is well suited for use in a wide variety of automotive and industrial power supplies. A proprietary low noise switching algorithm optimizes efficiency with input voltages that are above, below or even equal to the output voltage and ensures seamless transitions between operational modes. Programmable frequency PWM mode operation provides low noise, high efficiency operation and the ability to synchronize switching to an external clock. Switching frequencies up to 2MHz are supported to allow use of small value inductors for miniaturization of the application circuit. Pin selectable Burst Mode® operation reduces standby current and improves light load efficiency which, combined with a 3µA shutdown current, make it ideally suited for battery-powered applications.
  • 0.8A Output current for VIN >= 3.6V, VOUT = 5V
  • 2A Output current in step-down operation for VIN >=6V
  • 100kHz to 2MHz Programmable frequency
  • Synchronizable up to 2MHz with an external clock
  • Up to 95% efficiency
  • 30µA No-load quiescent current in Burst Mode® operation
  • Ultralow noise buck-boost PWM
  • Internal soft-start
  • 3µA Supply current in shutdown
  • Programmable input under-voltage lockout

Applications

Industrial, Automotive, Communications & Networking, Power Management

Product Information

:
Synchronous Buck-Boost
:
2.7V
:
40V
:
1Outputs
:
TSSOP
:
20Pins
:
2A
:
2.7V
:
40V
:
2MHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

54 In stock

6 in stock for next day delivery (Liege stock)

48 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£9.56 £ 9.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.56
25 + £6.03
100 + £5.49
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.