Low

LINEAR TECHNOLOGY  LTC3114MPFE-1#PBF  DC-DC Switching Boost, Buck Regulator, Adjustable, 2.2V-40Vin, 2.7V-40Vout, 1Aout, TSSOP-16

LINEAR TECHNOLOGY LTC3114MPFE-1#PBF
LINEAR TECHNOLOGY LTC3114MPFE-1#PBF
Manufacturer Part No:
LTC3114MPFE-1#PBF
Order Code:
2426273
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC3114MPFE-1#PBF
LINEAR TECHNOLOGY LTC3114MPFE-1#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Boost, Synchronous Buck
Input Voltage Min:
2.2V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TSSOP
No. of Pins:
16Pins
Output Current:
1A
Output Voltage Min:
2.7V
Output Voltage Max:
40V
Switching Frequency:
1.2MHz
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000104