Low

LTC3114MPDHC-1#PBF - 

DC-DC Switching Boost, Buck Regulator, Adjustable, 2.2V-40Vin, 2.7V-40Vout, 1Aout, DFN-16

LTC3114MPDHC-1#PBF - DC-DC Switching Boost, Buck Regulator, Adjustable, 2.2V-40Vin, 2.7V-40Vout, 1Aout, DFN-16
LTC3114MPDHC-1#PBF - DC-DC Switching Boost, Buck Regulator, Adjustable, 2.2V-40Vin, 2.7V-40Vout, 1Aout, DFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3114MPDHC-1#PBF
Order Code:
2426272
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3114MPDHC-1#PBF is a versatile synchronous monolithic buck-boost DC-to-DC Converter with programmable average output current. The LTC3114-1's proprietary buck-boost PWM control circuitry delivers low noise operation across the entire operating voltage range. Current-mode control ensures exceptional line and load transient responses. Synchronous, internal MOSFET switches and pin selectable Burst Mode® operation maintain high efficiency across the entire range of load current. Average output current is programmed with a standard resistor and provides the basis for wide input range, high efficiency charging systems or constant current, high efficiency LED drive. Regulator turn-ON is programmable through the accurate RUN pin. Quiescent current is just 3µA in shutdown. Over-temperature protection, short-circuit protection and soft-start are integrated.
  • Regulates VOUT above, below or equal to VIN
  • Single inductor
  • Programmable average output current
  • Current -mode control
  • Up to 96% efficiency
  • 30µA No-load quiescent current in Burst Mode® operation
  • 1.2MHz Ultralow noise PWM

Applications

Power Management, LED Lighting, Automotive

Product Information

:
Synchronous Boost, Synchronous Buck
:
2.2V
:
40V
:
1Outputs
:
DFN
:
16Pins
:
1A
:
2.7V
:
40V
:
1.2MHz
:
150°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

30 In stock

30 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£13.73 £ 13.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.73
25 + £11.48
100 + £10.45
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.