Low

LTC3114HDHC-1#PBF - 

DC-DC Switching Boost, Buck Regulator, Adjustable, 2.2V-40Vin, 2.7V-40Vout, 1Aout, DFN-16

LTC3114HDHC-1#PBF - DC-DC Switching Boost, Buck Regulator, Adjustable, 2.2V-40Vin, 2.7V-40Vout, 1Aout, DFN-16
LTC3114HDHC-1#PBF - DC-DC Switching Boost, Buck Regulator, Adjustable, 2.2V-40Vin, 2.7V-40Vout, 1Aout, DFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3114HDHC-1#PBF
Order Code:
2426268
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3114HDHC-1#PBF is a versatile synchronous monolithic buck-boost DC-to-DC Converter with programmable average output current. The LTC3114-1's proprietary buck-boost PWM control circuitry delivers low noise operation across the entire operating voltage range. Current-mode control ensures exceptional line and load transient responses. Synchronous, internal MOSFET switches and pin selectable Burst Mode® operation maintain high efficiency across the entire range of load current. Average output current is programmed with a standard resistor and provides the basis for wide input range, high efficiency charging systems or constant current, high efficiency LED drive. Regulator turn-ON is programmable through the accurate RUN pin. Quiescent current is just 3µA in shutdown. Over-temperature protection, short-circuit protection and soft-start are integrated.
  • Regulates VOUT above, below or equal to VIN
  • Single inductor
  • Programmable average output current
  • Current -mode control
  • Up to 96% efficiency
  • 30µA No-load quiescent current in Burst Mode® operation
  • 1.2MHz Ultralow noise PWM

Applications

Power Management, LED Lighting, Automotive

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Synchronous Boost, Synchronous Buck
:
2.2V
:
40V
:
1Outputs
:
DFN
:
16Pins
:
1A
:
2.7V
:
40V
:
1.2MHz
:
150°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2426272 - DC-DC Switching Boost, Buck Regulator, Adjustable, 2.2V-40Vin, 2.7V-40Vout, 1Aout, DFN-16

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.