Low

LTC3114EFE-1#PBF - 

DC-DC Switching Boost, Buck Regulator, Adjustable, 2.2V-40Vin, 2.7V-40Vout, 1Aout, TSSOP-16

LTC3114EFE-1#PBF - DC-DC Switching Boost, Buck Regulator, Adjustable, 2.2V-40Vin, 2.7V-40Vout, 1Aout, TSSOP-16
LTC3114EFE-1#PBF - DC-DC Switching Boost, Buck Regulator, Adjustable, 2.2V-40Vin, 2.7V-40Vout, 1Aout, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3114EFE-1#PBF
Order Code:
2426267
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3114EFE-1#PBF is a 40V 1A synchronous buck-boost DC/DC Converter with programmable average output current. The LTC3114-1's proprietary buck-boost PWM control circuitry delivers low noise operation across the entire operating voltage range. Current mode control ensures exceptional line and load transient responses. Synchronous, internal MOSFET switches and pin selectable Burst Mode® operation maintain high efficiency across the entire range of load current. Average output current is programmed with a standard resistor and provides the basis for wide input range, high efficiency charging systems or constant current, high efficiency LED drive. Regulator turn-on is programmable through the accurate RUN pin. Quiescent current is just 3µA in shutdown. Over-temperature protection, short-circuit protection and soft-start are integrated.
  • Regulates VOUT above, below or equal to VIN
  • Single inductor
  • 1A Output current in buck mode
  • 0.5A Output current (VIN = 3.6V, VOUT = 5V)
  • Programmable average output current
  • Up to 96% efficiency
  • Burst Mode® operation, 30µA no-load IQ
  • Current mode control
  • 1.2MHz Ultralow noise PWM
  • Accurate RUN pin threshold

Applications

Industrial, Power Management, LED Lighting, Alternative Energy, Automotive

Product Information

:
Synchronous Boost, Synchronous Buck
:
2.2V
:
40V
:
1Outputs
:
TSSOP
:
16Pins
:
1A
:
2.7V
:
40V
:
1.2MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

35 In stock

35 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£6.97 £ 6.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.97
25 + £4.29
100 + £3.91
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.