Low

LTC3112HDHD#PBF - 

DC-DC Switching Buck-Boost Regulator, Adjustable, 2.7V-15Vin, 2.5V-14Vout, 2.5Aout, DFN-16

LTC3112HDHD#PBF - DC-DC Switching Buck-Boost Regulator, Adjustable, 2.7V-15Vin, 2.5V-14Vout, 2.5Aout, DFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3112HDHD#PBF
Order Code:
2432547
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3112HDHD#PBF is a fixed frequency synchronous buck-boost DC-to-DC Converter with an extended input and output range. The unique 4-switch, single inductor architecture provides low noise and seamless operation from input voltages above, below or equal to the output voltage. With an input range of 2.7 to 15V, the LTC3112 is well suited for a wide variety of single or multiple cell battery, backup capacitor or wall adapter source applications. Low RDS(ON) internal N-channel MOSFET switches provide highly efficient operation in applications with higher load current requirements. The LTC3112 features selectable PWM or Burst Mode® operation, an easily synchronized oscillator and output disconnect in shutdown. An output current monitor circuit allows the load current to be controlled or measured. Other features include <1µA shutdown current, short-circuit protection, soft-start, current limit and thermal shutdown.
  • Output current monitor
  • Internal N-channel MOSFETs
  • Overvoltage protection
  • Output disconnect in shutdown
  • Internal soft-start
  • Up to 95% efficiency
  • Synchronizable between 300kHz and 1.5MHz
  • 50µA Quiescent current

Applications

RF Communications, Power Management, LED Lighting

Product Information

:
Synchronous Buck-Boost
:
2.7V
:
15V
:
1Outputs
:
DFN
:
16Pins
:
2.5A
:
2.5V
:
14V
:
750kHz
:
150°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

15 In stock

15 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£8.12 £ 8.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.12
25 + £4.80
100 + £4.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.