Low

LTC3111IMSE#PBF - 

DC-DC Switching Buck-Boost Regulator, Adjustable, 2.5V-15Vin, 2.5V-15Vout, 1.5Aout, MSOP-16

LTC3111IMSE#PBF - DC-DC Switching Buck-Boost Regulator, Adjustable, 2.5V-15Vin, 2.5V-15Vout, 1.5Aout, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3111IMSE#PBF
Order Code:
2396675
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3111IMSE#PBF is a fixed frequency synchronous buck-boost DC-to-DC Converter with an extended input and output range. The unique 4-switch, single inductor architecture provides low noise and seamless operation from input voltages above, below or equal to the output voltage. With an input and output range of 2.5 to 15V, the LTC3111 is well suited for a wide variety of single or multiple-cell batteries, back-up capacitor or wall adapter source applications. Low RDS(ON) internal N-channel MOSFET switches and selectable PWM or Burst Mode® operation produce high efficiency over a wide range of operating conditions. An accurate RUN pin allows the user to program the turn-ON threshold voltage of the converter. Other features includes short-circuit protection, internal soft-start and thermal shutdown.
  • Single inductor
  • Output disconnect in shutdown
  • Internal soft-start
  • Up to 95% efficiency
  • Synchronizable between 600kHz and 1.5MHz
  • 49µA No-load quiescent current in Burst Mode® operation
  • <1µA Shutdown current

Applications

Power Management, RF Communications, Aerospace, Defence, Military, Industrial

Product Information

:
Synchronous Buck-Boost
:
2.5V
:
15V
:
1Outputs
:
MSOP
:
16Pins
:
1.5A
:
2.5V
:
15V
:
900kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2396673 - DC-DC Switching Buck-Boost Regulator, Adjustable, 2.5V-15Vin, 2.5V-15Vout, 1.5Aout, MSOP-16

2396677 - DC-DC Switching Buck-Boost Regulator, Adjustable, 2.5V-15Vin, 2.5V-15Vout, 1.5Aout, MSOP-16

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.