Low

LTC3111EDE#PBF - 

DC-DC Switching Buck-Boost Regulator, Adjustable, 2.5V-15Vin, 2.5V-15Vout, 1.5Aout, DFN-14

LTC3111EDE#PBF - DC-DC Switching Buck-Boost Regulator, Adjustable, 2.5V-15Vin, 2.5V-15Vout, 1.5Aout, DFN-14
LTC3111EDE#PBF - DC-DC Switching Buck-Boost Regulator, Adjustable, 2.5V-15Vin, 2.5V-15Vout, 1.5Aout, DFN-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3111EDE#PBF
Order Code:
2396669
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3111EDE#PBF is a fixed frequency synchronous buck-boost DC-to-DC Converter with an extended input and output range. The unique 4-switch, single inductor architecture provides low noise and seamless operation from input voltages above, below or equal to the output voltage. With an input and output range of 2.5 to 15V, the LTC3111 is well suited for a wide variety of single or multiple-cell batteries, back-up capacitor or wall adapter source applications. Low RDS(ON) internal N-channel MOSFET switches and selectable PWM or Burst Mode® operation produce high efficiency over a wide range of operating conditions. An accurate RUN pin allows the user to program the turn-ON threshold voltage of the converter. Other features includes short-circuit protection, internal soft-start and thermal shutdown.
  • Single inductor
  • Output disconnect in shutdown
  • Internal soft-start
  • Up to 95% efficiency
  • Synchronizable between 600kHz and 1.5MHz
  • 49µA No-load quiescent current in Burst Mode® operation
  • <1µA Shutdown current

Applications

Power Management, RF Communications, Aerospace, Defence, Military, Industrial

Product Information

:
Synchronous Buck-Boost
:
2.5V
:
15V
:
1Outputs
:
DFN
:
14Pins
:
1.5A
:
2.5V
:
15V
:
900kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
179 in stock

Each

1+ £3.61 25+ £2.91 100+ £2.85

91 in stock

Each

1+ £7.37 25+ £7.22

Related Searches

 

No Longer Stocked

Alternatives Available

2396672 - DC-DC Switching Buck-Boost Regulator, Adjustable, 2.5V-15Vin, 2.5V-15Vout, 1.5Aout, DFN-14

2396676 - DC-DC Switching Buck-Boost Regulator, Adjustable, 2.5V-15Vin, 2.5V-15Vout, 1.5Aout, DFN-14

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.