Low

LTC3110IFE#PBF - 

Special Function IC, Supercapacitor Charger, 1.71 V to 5.5 V in, TSSOP-24

LTC3110IFE#PBF - Special Function IC, Supercapacitor Charger, 1.71 V to 5.5 V in, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3110IFE#PBF
Order Code:
2492740
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3110IFE#PBF is a bidirectional buck-boost DC to DC regulator with capacitor charger and balancer in 24 pin TSSOP package. Its wide 0.1V to 5.5V capacitor/battery voltage and 1.8V to 5.25V system backup voltage ranges make it well suited to wide variety of backup applications using super capacitors or batteries. A proprietary low noise switching algorithm optimizes efficiency with capacitor/battery voltages that are above, below or equal to system output voltage. The LTC3110 can autonomously perform transition from charge to backup mode or switch modes based on an external command. Pin selectable burst mode operation reduces standby current and improves light load efficiency which combined with 1µA shutdown current make the LTC3110 ideally suited for backup applications. The device also includes voltage supervisors for direction control and end of charge, general purpose comparator with open collector output for interfacing with microcontroller.
  • VSYS operating range from 1.71V to 5.25V
  • Programmable ±2% accurate charge input current limit from 125mA to 2A
  • ±1% backup voltage accuracy
  • Automatic backup capacitor balancing
  • Fixed 1.2MHz switching frequency
  • 40µA quiescent current in burst mode operation
  • Built-in programmable multipurpose comparator with open collector output
  • Open collector outputs to indicate direction of operation and end of charge
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management

Product Information

:
Supercapacitor Charger
:
1.71V
:
5.5V
:
TSSOP
:
24Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1 in stock

Each

1+ £8.69 25+ £5.16 100+ £4.70

Related Searches

 

17 In stock

17 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.77 £ 4.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.77
25 + £3.91
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.