Low

LTC3110EFE#PBF - 

Supercapacitor Charger, 1.71 V to 5.5 V in, TSSOP-24

LTC3110EFE#PBF - Supercapacitor Charger, 1.71 V to 5.5 V in, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3110EFE#PBF
Order Code:
2492738
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3110EFE#PBF is a bidirectional buck-boost DC to DC regulator with capacitor charger and balancer in 24 pin TSSOP package. Its wide 0.1V to 5.5V capacitor/battery voltage and 1.8V to 5.25V system backup voltage ranges make it well suited to wide variety of backup applications using super capacitors or batteries. A proprietary low noise switching algorithm optimizes efficiency with capacitor/battery voltages that are above, below or equal to system output voltage. The LTC3110 can autonomously perform transition from charge to backup mode or switch modes based on an external command. Pin selectable burst mode operation reduces standby current and improves light load efficiency which combined with 1µA shutdown current make the LTC3110 ideally suited for backup applications. The device also includes voltage supervisors for direction control and end of charge, general purpose comparator with open collector output for interfacing with microcontroller.
  • VSYS operating range from 1.71V to 5.25V
  • Programmable ±2% accurate charge input current limit from 125mA to 2A
  • ±1% backup voltage accuracy
  • Automatic backup capacitor balancing
  • Fixed 1.2MHz switching frequency
  • 40µA quiescent current in burst mode operation
  • Built-in programmable multipurpose comparator with open collector output
  • Open collector outputs to indicate direction of operation and end of charge
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management

Product Information

:
Supercapacitor Charger
:
1.71V
:
5.5V
:
TSSOP
:
24Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2492740 - Special Function IC, Supercapacitor Charger, 1.71 V to 5.5 V in, TSSOP-24

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.