Low

LTC3109IUF#PBF - 

Power Management IC, Voltage Step Up Converter, LDO 5 mA, 2.2 V, 30 mV to 500 mV in, QFN-20

LTC3109IUF#PBF - Power Management IC, Voltage Step Up Converter, LDO 5 mA, 2.2 V, 30 mV to 500 mV in, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3109IUF#PBF
Order Code:
1839119
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC3109IUF#PBF is a highly integrated DC/DC Converter ideal for harvesting surplus energy from extremely low input voltage sources such as TEGs (thermoelectric generators) and thermopiles. Its unique, proprietary auto polarity topology allows it to operate from input voltages as low as 30mV, regardless of polarity. Using two compact step-up transformers and external energy storage elements, the LTC3109 provides a complete power management solution for wireless sensing and data acquisition. The 2.2V LDO can power an external microprocessor, while the main output can be programmed to one of four fixed voltages. The power good indicator signals that the main output is within regulation. A second output can be enabled by the host. A storage capacitor (or battery) can also be charged to provide power when the input voltage source is unavailable. Extremely low quiescent current and high efficiency maximizes the harvested energy available for the application.
  • Less than ±1°C needed across TEG to harvest energy
  • Proprietary auto-polarity architecture
  • Power good indicator
  • Uses compact step-up transformers

Applications

Sensing & Instrumentation, Industrial, HVAC, Automotive

Product Information

:
500mV
:
-
:
1
:
3
:
QFN
:
20Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

20 In stock

20 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.06 £ 4.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.06
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.