Power Management IC, Voltage Step Up Converter, LDO 5 mA, 2.2 V, 30 mV to 500 mV in, SSOP-20

LTC3109IGN#PBF - Power Management IC, Voltage Step Up Converter, LDO 5 mA, 2.2 V, 30 mV to 500 mV in, SSOP-20
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
The LTC3109IGN#PBF is a highly integrated DC/DC Converter ideal for harvesting surplus energy from extremely low input voltage sources such as TEGs (thermoelectric generators) and thermopiles. Its unique, proprietary auto polarity topology allows it to operate from input voltages as low as 30mV, regardless of polarity. Using two compact step-up transformers and external energy storage elements, the LTC3109 provides a complete power management solution for wireless sensing and data acquisition. The 2.2V LDO can power an external microprocessor, while the main output can be programmed to one of four fixed voltages. The power good indicator signals that the main output is within regulation. A second output can be enabled by the host. A storage capacitor (or battery) can also be charged to provide power when the input voltage source is unavailable. Extremely low quiescent current and high efficiency maximizes the harvested energy available for the application.
  • Less than ±1°C needed across TEG to harvest energy
  • Proprietary auto-polarity architecture
  • Power good indicator
  • Uses compact step-up transformers


Sensing & Instrumentation, Industrial, HVAC, Automotive

Product Information

Cut Tape
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.


Associated Products

Related Searches


No Longer Stocked

Alternatives Available

2249957 - Energy Harvesting Solution To Go

2249879 - Inductor, Energy Harvesting, 7.5 µH, 0.095 ohm, 1.9 A, 6mm x 6mm x 4mm

2249880 - Inductor, Energy Harvesting, 13 µH, 0.1 ohm, 1.7 A, 6mm x 6mm x 4mm

View all alternatives / recommendations